837-018-541-612

Heilind Number:EDA837-018-541-612
Manufacturer:EDAC
Manufacturer Number:837-018-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-612

Detailed Description

Upgrade your high-temperature circuit connections with our Green Card Edge Connector. Designed for optimal performance, this connector boasts durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity. With a single row of 18 positions and a pitch of .156 inches, it provides a streamlined solution for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Explore the full potential of your electronics with this essential component.