837-018-541-803

Heilind Number:EDA837-018-541-803
Manufacturer:EDAC
Manufacturer Number:837-018-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it boasts a 3A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 18 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Choose this Straight-mount orientation connector for robust and dependable board-to-board connectivity. Elevate your connectivity game with this essential component.