837-018-541-807

Heilind Number:EDA837-018-541-807
Manufacturer:EDAC
Manufacturer Number:837-018-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a sturdy Copper Alloy contact material and a current rating of 3A, it ensures reliable power transmission. Boasting two rows of 18 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for industrial and electronic projects. Elevate your PCB connections with this high-quality and versatile component.