837-018-541-808

Heilind Number:EDA837-018-541-808
Manufacturer:EDAC
Manufacturer Number:837-018-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3 A amperage capacity, it ensures reliable power transmission. Its two rows of copper alloy contacts offer seamless signal transfer, with a pitch of .156 inches and row spacing of .2 inches for precise positioning. Boasting 18 positions, it facilitates complex board-to-board connections with ease. The straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB assembly with this essential connector, a must-have in your electronic components arsenal.