837-018-541-812

Heilind Number:EDA837-018-541-812
Manufacturer:EDAC
Manufacturer Number:837-018-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-812

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for efficient performance in demanding environments. Its vibrant green hue not only adds a pop of color to your setup but also signifies its high amperage rating of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector boasts reliability and safety. With two rows of copper alloy contacts, each with 18 positions and a pitch of .156 inches, it ensures seamless signal transmission. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board PCB connections. Trust in its quality and performance to elevate your electronic assemblies to the next level.