837-018-542-101

Heilind Number:EDA837-018-542-101
Manufacturer:EDAC
Manufacturer Number:837-018-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable and efficient conductivity. With a single row and 18 positions, it offers seamless integration onto your circuit board. The connector's .156-inch pitch and .2-inch row spacing facilitate easy assembly, while its straight mount orientation adds flexibility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Elevate your connectivity game with this essential component.