837-018-542-102

Heilind Number:EDA837-018-542-102
Manufacturer:EDAC
Manufacturer Number:837-018-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Featuring a single row layout with 18 positions, it ensures seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of industrial applications. Upgrade your PCB connectivity with this essential component.