837-018-542-103

Heilind Number:EDA837-018-542-103
Manufacturer:EDAC
Manufacturer Number:837-018-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-103

Detailed Description

Enhance your high-temperature circuit connections with our premium Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Featuring a single row configuration with 18 positions, it guarantees seamless connectivity. The Copper Alloy contacts and a pitch of .156 inches deliver superior signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its quality and efficiency for your PCB connection needs.