837-018-542-107

Heilind Number:EDA837-018-542-107
Manufacturer:EDAC
Manufacturer Number:837-018-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring longevity and stability. With a single row configuration and 18 positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation provides versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality. Elevate your PCB assembly with this essential component, a standout in our extensive lineup of connectors.