837-018-542-201

Heilind Number:EDA837-018-542-201
Manufacturer:EDAC
Manufacturer Number:837-018-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable construction with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy. With a double row configuration and 18 positions, it provides ample connectivity options for your PCB assemblies. The green color adds a touch of visibility, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temp applications. Trust in its quality and efficiency to enhance the functionality of your electronic devices.