837-018-542-203

Heilind Number:EDA837-018-542-203
Manufacturer:EDAC
Manufacturer Number:837-018-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability even in demanding environments. With a current rating of 3A, it provides efficient power transfer between boards. The two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration for your circuitry. Made of sturdy Copper Alloy, the contacts guarantee secure and stable connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your setup with this essential component for seamless board-to-board connectivity.