837-018-542-204

Heilind Number:EDA837-018-542-204
Manufacturer:EDAC
Manufacturer Number:837-018-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-204

Detailed Description

Enhance your high-temperature PCB connections with this sturdy Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable performance. With a current rating of 3 A, it is suitable for powering various components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. With two rows and 18 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it facilitates secure placement on your board. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Trust in this Card Edge Connector for robust and high-performance board-to-board connections.