837-018-542-208

Heilind Number:EDA837-018-542-208
Manufacturer:EDAC
Manufacturer Number:837-018-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-208

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 3A. Its sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability in harsh environments. Featuring two rows of contacts made of copper alloy, it offers secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it accommodates 18 positions for seamless integration. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse conditions. Trust in this connector for your critical board-to-board PCB connection needs.