837-018-542-212

Heilind Number:EDA837-018-542-212
Manufacturer:EDAC
Manufacturer Number:837-018-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-212

Detailed Description

Enhance your high-temperature connectivity with this exceptional Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a 3A amperage rating, it ensures efficient power transmission for your electronic devices. This two-row connector boasts 18 copper alloy contact positions, offering ample connectivity options. The .156-inch pitch and .2-inch row spacing make it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Whether for industrial or commercial use, this straight-mount connector is a vital component for seamless board-to-board connectivity. Elevate your projects with this reliable and high-performance card edge connector.