837-018-542-602

Heilind Number:EDA837-018-542-602
Manufacturer:EDAC
Manufacturer Number:837-018-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a striking shade of green. Designed for durability and performance, this connector features a single row with 18 positions, perfect for seamless board-to-board PCB connections. Its housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in high-temperature environments, with an operating range of -40 to 105 °C. The contact material, Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure interconnection. Its straight mount orientation simplifies installation, making it an essential component for your electronic assemblies. Upgrade your PCB connections with this high-quality Card Edge Connector.