837-018-542-604

Heilind Number:EDA837-018-542-604
Manufacturer:EDAC
Manufacturer Number:837-018-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row of 18 positions, with a pitch of .156 inches and row spacing of .2 inches. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures durability and reliability even in challenging environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for high-temperature applications. Its straight mount orientation offers easy installation on your circuit boards, making it a seamless solution for your connectivity needs. Trust in this connector to deliver consistent power with an amperage rating of 3A, meeting industry standards for performance and safety. Upgrade your PCB connections with this essential component.