837-018-542-608

Heilind Number:EDA837-018-542-608
Manufacturer:EDAC
Manufacturer Number:837-018-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Its single-row design with 18 positions offers seamless integration on your PCB layout. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly from -40 to 105°C, this connector is a versatile solution for your industrial and electronic projects, meeting the highest standards of quality and performance. Elevate your connectivity with this essential component.