837-018-542-612

Heilind Number:EDA837-018-542-612
Manufacturer:EDAC
Manufacturer Number:837-018-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of green. This essential component, crafted from UL 94V-0 Diallyl Phthalate housing material, ensures reliable performance even in demanding environments. With a single row design and 18 positions, it offers seamless integration for your electronic assemblies. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its quality construction to achieve secure and efficient board-to-board connections.