837-018-542-803

Heilind Number:EDA837-018-542-803
Manufacturer:EDAC
Manufacturer Number:837-018-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-803

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Boasting a robust UL 94V-0 Diallyl Phthalate housing, it offers unparalleled durability and safety. Featuring two rows of eighteen positions each, it ensures seamless and reliable data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation further simplifies assembly, making it a must-have in your PCB connector arsenal. Elevate your connectivity game with this essential component.