837-018-542-804

Heilind Number:EDA837-018-542-804
Manufacturer:EDAC
Manufacturer Number:837-018-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-804

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 18 positions each, this connector offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it is perfect for space-saving applications. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this high-quality component.