837-018-542-807

Heilind Number:EDA837-018-542-807
Manufacturer:EDAC
Manufacturer Number:837-018-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-807

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, engineered for reliability in demanding environments. Featuring a vibrant green casing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. With a current rating of 3 A, it provides efficient power transmission for your devices. Its dual-row design with 18 positions offers ample connectivity options, while the copper alloy contacts guarantee robust signal integrity. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require high thermal stability. Upgrade your connection solutions with this essential component.