837-018-542-812

Heilind Number:EDA837-018-542-812
Manufacturer:EDAC
Manufacturer Number:837-018-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-542-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a high amperage rating of 3 A, making it suitable for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of contacts made from Copper Alloy, a pitch of .156 inches, and a row spacing of .2 inches, this connector offers precise and reliable connections. Its 18 positions accommodate multiple signals, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for industrial and commercial use. Upgrade your setup with this essential component.