837-018-544-101

Heilind Number:EDA837-018-544-101
Manufacturer:EDAC
Manufacturer Number:837-018-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, this connector boasts a maximum amperage of 3A and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a single row design and 18 positions, it offers seamless integration for your board-to-board connections. The contact material is made of sturdy Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density PCB layouts. Its straight mount orientation adds versatility to your assembly process. Trust in this essential component for seamless and secure electrical connections in your projects.