837-018-544-104

Heilind Number:EDA837-018-544-104
Manufacturer:EDAC
Manufacturer Number:837-018-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-104

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 18 positions, perfect for a variety of applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Upgrade your connectivity with this essential component for seamless board-to-board connections.