837-018-544-108

Heilind Number:EDA837-018-544-108
Manufacturer:EDAC
Manufacturer Number:837-018-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance under pressure. With a single row configuration and 18 positions, it offers seamless integration into your PCB setup. The .156-inch pitch and .2-inch row spacing provide precision in data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your connectivity with this green card edge connector.