837-018-544-112

Heilind Number:EDA837-018-544-112
Manufacturer:EDAC
Manufacturer Number:837-018-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-112

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions. With a contact material of copper alloy and a pitch of .156 inches, this connector provides efficient power transmission at an amperage of 3A. Featuring a single row design with 18 positions, it offers seamless integration for your board to board connections. The straight mount orientation and .2 inch row spacing further facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and performance to meet your connectivity needs with precision.