837-018-544-201

Heilind Number:EDA837-018-544-201
Manufacturer:EDAC
Manufacturer Number:837-018-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts exceptional functionality. With a robust amperage rating of 3A, it ensures reliable power transmission even in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees both durability and safety. Its dual rows and 18 positions offer ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your PCB design with this essential component.