837-018-544-204

Heilind Number:EDA837-018-544-204
Manufacturer:EDAC
Manufacturer Number:837-018-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-204

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures reliable operation even in extreme conditions. With a dual-row design and 18 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it guarantees a secure and efficient connection. With an impressive 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for any electronic assembly. Explore our range of high-quality connectors for your next project.