837-018-544-207

Heilind Number:EDA837-018-544-207
Manufacturer:EDAC
Manufacturer Number:837-018-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-207

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connector. Designed for optimal durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient connectivity. The two-row design with 18 positions allows for versatile usage, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a crucial component for your PCB connections, offering seamless board-to-board connectivity. Upgrade your systems with this essential connector for enhanced performance and reliability.