837-018-544-208

Heilind Number:EDA837-018-544-208
Manufacturer:EDAC
Manufacturer Number:837-018-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a vibrant green color, this connector offers reliable power delivery with an amperage of 3A. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contact material guarantees secure and efficient connections. With two rows and 18 positions, it provides ample versatility for your circuitry needs. The .156 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable board-to-board connectivity.