837-018-544-212

Heilind Number:EDA837-018-544-212
Manufacturer:EDAC
Manufacturer Number:837-018-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-212

Detailed Description

Enhance your high-temperature circuitry with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable connectivity. With a pitch of .156 inches and 18 positions spread across 2 rows, it offers ample room for secure attachment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Perfect for board-to-board connections, this connector guarantees seamless functionality in your electronic projects. Elevate your connectivity solutions with this essential component.