837-018-544-603

Heilind Number:EDA837-018-544-603
Manufacturer:EDAC
Manufacturer Number:837-018-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector features a single row arrangement with 18 positions, ensuring seamless integration for your applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees stability even in high-temperature environments, with an operating range from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation caters to diverse PCB setups. Elevate your connectivity solutions with this essential component, a cornerstone in our extensive range of connector products.