837-018-544-607

Heilind Number:EDA837-018-544-607
Manufacturer:EDAC
Manufacturer Number:837-018-544-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-607

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh industrial environments. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission with an amperage of 3 A. Featuring 18 positions, it provides ample connectivity options for your electronic devices. The straight mount orientation and compact design make it easy to install and suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity standards with this essential component.