837-018-544-802

Heilind Number:EDA837-018-544-802
Manufacturer:EDAC
Manufacturer Number:837-018-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-802

Detailed Description

Upgrade your high-temperature PCB connections with our durable green Card Edge Connector. With a 3A amperage capacity and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. Featuring two rows of 18 copper alloy contact positions spaced at .156" pitch and .2" row spacing, it guarantees secure and efficient connectivity. Designed for straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in its quality and precision for seamless board-to-board connections.