837-018-544-803

Heilind Number:EDA837-018-544-803
Manufacturer:EDAC
Manufacturer Number:837-018-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-803

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With two rows and a total of 18 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board PCB connections. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your projects.