837-018-544-808

Heilind Number:EDA837-018-544-808
Manufacturer:EDAC
Manufacturer Number:837-018-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-544-808

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for optimal performance in challenging environments. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and eighteen positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches, perfect for various board-to-board applications. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.