837-018-555-201

Heilind Number:EDA837-018-555-201
Manufacturer:EDAC
Manufacturer Number:837-018-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for durability and efficiency. Featuring a vibrant green color, this connector boasts a 3A amperage and is crafted from UL 94V-0 Diallyl Phthalate for optimal performance in tough environments. With two rows and 18 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Elevate your PCB connections with this essential component.