837-018-555-207

Heilind Number:EDA837-018-555-207
Manufacturer:EDAC
Manufacturer Number:837-018-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-207

Detailed Description

Introducing a high-temp card edge connector designed for reliable performance in demanding environments. With a vibrant green color, this connector offers a sleek and durable solution for your connectivity needs. Capable of handling up to 3A of current, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees flame-retardant properties for enhanced safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides secure and precise connections. With 18 positions available, it offers ample room for your PCB requirements. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Perfect for board-to-board PCB connections, this connector is a versatile and essential component for your electronic projects.