837-018-555-208

Heilind Number:EDA837-018-555-208
Manufacturer:EDAC
Manufacturer Number:837-018-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-208

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector, an essential component for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector stands out while delivering superior performance, with a robust housing crafted from UL 94V-0 Diallyl Phthalate. Its copper alloy contact material ensures reliable power transmission, while the 2-row design with 18 positions offers ample connectivity options. With a low pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Its straight mount orientation further simplifies installation, making it a must-have for your PCB assembly needs.