837-018-555-212

Heilind Number:EDA837-018-555-212
Manufacturer:EDAC
Manufacturer Number:837-018-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a contact material of Copper Alloy, it offers excellent conductivity for power transmission. Its two rows with a pitch of .156 inches and a row spacing of .2 inches accommodate 18 positions, perfect for intricate PCB setups. Mountable in a straight orientation, it facilitates seamless installation onto boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity game with this essential component.