837-018-555-802

Heilind Number:EDA837-018-555-802
Manufacturer:EDAC
Manufacturer Number:837-018-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-802

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows of 18 positions each, ensuring reliable and efficient power delivery. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide secure and precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector, perfect for applications in industries like automotive, aerospace, and telecommunications.