837-018-555-803

Heilind Number:EDA837-018-555-803
Manufacturer:EDAC
Manufacturer Number:837-018-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration and reliable performance in demanding environments. Its vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With an amperage rating of 3A, it ensures efficient power transmission while the UL 94V-0 Diallyl Phthalate housing material guarantees exceptional durability and fire resistance. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connections for up to 18 positions. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Elevate your PCB assembly with this essential connector, a must-have in any professional or DIY electronics project.