837-018-555-804

Heilind Number:EDA837-018-555-804
Manufacturer:EDAC
Manufacturer Number:837-018-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .156 inches and two rows of 18 positions, it offers seamless integration in board-to-board PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications, providing secure and stable connections even in harsh conditions. Upgrade your PCB connectivity with this essential component.