837-018-555-812

Heilind Number:EDA837-018-555-812
Manufacturer:EDAC
Manufacturer Number:837-018-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-555-812

Detailed Description

Upgrade your high-temperature PCB connections with this advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, it ensures efficient power delivery. The contact material, Copper Alloy, guarantees excellent conductivity, while the dual-row layout with 18 positions allows for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where performance is non-negotiable. Choose this Straight-mount Card Edge Connector for seamless and secure board-to-board connections, essential for your project's success.