837-018-556-203

Heilind Number:EDA837-018-556-203
Manufacturer:EDAC
Manufacturer Number:837-018-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105°C. Its dual-row design, featuring 18 positions, ensures ample connectivity for your circuitry. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless board-to-board integration, meeting your high-temperature application needs with precision and efficiency.