837-018-556-204

Heilind Number:EDA837-018-556-204
Manufacturer:EDAC
Manufacturer Number:837-018-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for durability and performance, this connector features two rows of 18 copper alloy contacts, delivering reliable power transmission at 3A. The UL 94V-0 Diallyl Phthalate housing ensures safety and compliance, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Its straight mount orientation further streamlines installation, making it an essential component for your electronic projects. Explore our range of connectors for optimal performance and connectivity.