837-018-556-207

Heilind Number:EDA837-018-556-207
Manufacturer:EDAC
Manufacturer Number:837-018-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 18 positions each, it offers ample connectivity for your applications. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient data transfer. Designed for straight mount orientation, this connector is perfect for board-to-board PCB connections. Upgrade your electronic assemblies with this high-quality connector that delivers optimal performance in demanding environments.