837-018-556-212

Heilind Number:EDA837-018-556-212
Manufacturer:EDAC
Manufacturer Number:837-018-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures reliable power transmission in demanding environments. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, offer secure and efficient connectivity. Boasting 18 positions, it facilitates multiple connections on your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our top-tier connector for seamless board-to-board connections in your electronic projects.