837-018-556-802

Heilind Number:EDA837-018-556-802
Manufacturer:EDAC
Manufacturer Number:837-018-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-802

Detailed Description

Enhance your high-temperature PCB connections with this durable and efficient Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme conditions. With a 3 A amperage capacity and copper alloy contact material, it guarantees secure power transmission. The two-row design with 18 positions allows for versatile connectivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it seamlessly integrates into your setup. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding applications. Explore our range of connectors for more options to suit your needs.