837-018-556-803

Heilind Number:EDA837-018-556-803
Manufacturer:EDAC
Manufacturer Number:837-018-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features two rows of 18 positions each, ensuring seamless board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting durability, while the green color adds a touch of organization to your setup. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in its straight mount orientation for easy integration and rest assured of its 3A amperage rating. Elevate your PCB connectivity with this essential component.